Johnson Electric XGK2-88-S21Z1

Switch, Miniature Snap Action MicroSwitch, 10A 125/250 VAC, Roller 1.34 Inch, .2
$ 2.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric XGK2-88-S21Z1.

Electro Sonic

Datasheet4 pages22 years ago
Datasheet4 pages15 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-22.78%

Descriptions

Descriptions of Johnson Electric XGK2-88-S21Z1 provided by its distributors.

Switch, Miniature Snap Action MicroSwitch, 10A 125/250 VAC, Roller 1.34 Inch, .2
Basic / Snap Action Switches Miniature microswitch
Xg |Saia-Burgess XGK2-88-S21Z1
Contact Current - AC A = 12 / Actuator Type = Long Roller Lever / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Thermoplastic / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = XG / Length mm = 27.8 / Actuation Force N = 1.5 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • XGK2-88-S21-Z1