Johnson Electric V4NT7UL

Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Plain Plunger Actuator, Panel Mount
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric V4NT7UL.

Sager Electronics

Datasheet4 pages21 years ago

Electro Sonic

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Johnson Electric V4NT7UL provided by its distributors.

Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Plain Plunger Actuator, Panel Mount
Switch, Subminiature, Snap-Action, Solder Terminal, Plain Plunger Actuator
Microswitch, Plunger, 1Co, 5A, 250V; Microswitch Type:Subminiature; Microswitch Actuator:Plunger; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Dc Nom:30V; Product Range:V4N Series Rohs Compliant: Yes |Saia-Burgess V4NT7UL
Actuation Force N = 1.4 / Microswitch Type = Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 250 / Contact Current - AC A = 5 / Width mm = 6.4 / Length mm = 20 / Series = V4N / Switching Function = ON-(ON) / Height mm = 16.6 / Housing Material = Glass Fibre-Reinforced Polyamide / Actuator Type = Plunger

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V4NT7-UL