Knowles SCED502W102K4GV001E

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2211
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles SCED502W102K4GV001E.

IHS

Datasheet1 page1 year ago

Newark

Inventory History

3 month trend:
+499%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles SCED502W102K4GV001E provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2211
Capacitors Safety Caps, X1/Y2, 2211, X7R, 5000V, 1000pF±10%, Ni/Sn (RoHS), 7" Reel Embossed Tape
CAP CER 1000PF 250VAC X7R 2211
1nF ¡À10% X7R 250V 2211 5.72mm*2.8mm
SAFE MLCC 2211 1000pF ±10% 5KV
Mlcc Capacitor, 1000Pf, 5Kv, X7R, 10%, 2011; Capacitance:1000Pf; Voltage(Dc):-; Capacitor Case/Package:2211 [5728 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:R30 Series; Product Length:5.7Mm Rohs Compliant: Yes |Johanson Dielectrics SCED502W102K4GV001E

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap