Knowles RL040AA17

RES, THICK FILM FLANGELESS, 100OHM; Resistance: 100ohm ; RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles RL040AA17.

Newark

Datasheet21 pages19 years ago

Future Electronics

Descriptions

Descriptions of Knowles RL040AA17 provided by its distributors.

RES, THICK FILM FLANGELESS, 100OHM; Resistance:100ohm ;RoHS Compliant: Yes
RESISTOR, THICK FILM FLANGELESS, 100OHM; Power Rating:40W; Resistance:100ohm; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Operating Temperature Range:-55°C to +100°C; Resistor Element Material:Thick Film

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap