Knowles QSCP251Q5R1C1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface...
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCP251Q5R1C1GV001T.

IHS

Datasheet1 page1 year ago

Inventory History

3 month trend:
+72.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2022-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles QSCP251Q5R1C1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603
Capacitors High-Q Mlc S-Series, 0603, Hi-Q Np0/C0G, 250V, 5.1Pf±0.25Pf, Ni/Sn (Rohs), 7" Reel Paper Tape |Johanson Technology QSCP251Q5R1C1GV001T
CAP CER 5.1PF 250V C0G/NP0 0603
CAP, 5.1PF, 250V, C0G/NP0, 0603; Capacitance: 5.1pF; Voltage Rating: 250V; Product Range: S Series; Capacitance Tolerance: ± 0.25pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualif

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap