Knowles QSCP251Q330J1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCP251Q330J1GV001T.

IHS

Datasheet1 page1 year ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2022-02-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Knowles QSCP251Q330J1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 0603
Capacitors High-Q MLC S-Series, 0603, Hi-Q NP0/C0G, 250V, 33pF±5%, Ni/Sn (RoHS), 7" Reel Paper Tape
CAP CER 33PF 250V C0G/NP0 0603
33pF ¡À5% C0G(NP0) 250V 0603 1.57mm*810¦Ìm
HI-Q MLCC 0603,33PF,+/-5PERCENTAGE;
Mlcc Capacitor, 33Pf, 250V, C0G/Np0, 5%, 0603; Capacitance:33Pf; Voltage Rating:250V; Product Range:S Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Johanson Technology QSCP251Q330J1GV001T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap