Knowles QSCP251Q130G1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.3e-05uF, Surface Mount, 0603
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCP251Q130G1GV001T.

IHS

Datasheet1 page1 year ago

Newark

Inventory History

3 month trend:
+193%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles QSCP251Q130G1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.3e-05uF, Surface Mount, 0603
CAP CER 13PF 250V C0G/NP0 0603
13pF ¡À2% C0G(NP0) 250V 0603 1.57mm*810¦Ìm
HI-Q MLCC 0603,13PF,+/-2PERCENTAGE;
RF CAPACITOR, 13PF, 250V, 0603; Capacitance:13pF; Voltage Rating:250V; Product Range:S Series; Capacitance Tolerance:± 2%; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap