Knowles QSCP251Q0R4B1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 4e-07uF, Surface Mount, 0603
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCP251Q0R4B1GV001T.

IHS

Datasheet1 page1 year ago

element14 APAC

Inventory History

3 month trend:
-14.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles QSCP251Q0R4B1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 4e-07uF, Surface Mount, 0603
Capacitors High-Q Mlc S-Series, 0603, Hi-Q Np0/C0G, 250V, 0.4Pf±0.1Pf, Ni/Sn (Rohs), 7" Reel Paper Tape |Johanson Technology QSCP251Q0R4B1GV001T
0.4pF ¡À0.1pF C0G(NP0) 250V 0603 1.57mm*810¦Ìm
0603 MLCC 0.4pF 250V +/-0.1pF HI-Q NPO
CAP, 0.4PF, 250V, C0G/NP0, 0603; Capacitance: 0.4pF; Voltage Rating: 250V; Product Range: -; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap