Knowles QSCF500Q7R5B1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface...
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCF500Q7R5B1GV001T.

IHS

Datasheet1 page1 year ago

Newark

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2022-02-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Knowles QSCF500Q7R5B1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402
Capacitors High-Q MLC S-Series, 0402, Hi-Q NP0/C0G, 50V, 7.5pF±0.1pF, Ni/Sn (RoHS), 7" Reel Paper Tape
7.5pF ¡À0.1pF C0G(NP0) 50V 0402 1.02mm*510¦Ìm*610¦Ìm
CAPACITOR RF CERAMIC 7.5PF 50V 0.1pF, C0G, FULL REEL; Capacitance:7.5pF; Voltage Rating:50V; Product Range:S Series; Capacitance Tolerance:± 0.1pF; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric] RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap