Knowles QSCF500Q4R7C1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface...
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCF500Q4R7C1GV001T.

IHS

Datasheet1 page1 year ago

element14 APAC

Inventory History

3 month trend:
+26.24%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2022-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles QSCF500Q4R7C1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402
4.7pF ¡À0.25pF C0G(NP0) 50V 0402 1.02mm*510¦Ìm*610¦Ìm
Capacitors High-Q Mlc S-Series, 0402, Hi-Q Np0/C0G, 50V, 4.7Pf±0.25Pf, Ni/Sn (Rohs), 7" Reel Paper Tape |Johanson Technology QSCF500Q4R7C1GV001T
CAP CER 4.7PF 50V C0G/NP0 0402
CAP, 4.7PF, 50V, C0G/NP0, 0402; Capacitance: 4.7pF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 0.25pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0402 [1005 Metric]; Automotive Qualification S

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap