Knowles QSCF500Q4R7B1GV001T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface...
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles QSCF500Q4R7B1GV001T.

IHS

Datasheet1 page1 year ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles QSCF500Q4R7B1GV001T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402
Capacitors High-Q MLC S-Series, 0402, Hi-Q NP0/C0G, 50V, 4.7pF±0.1pF, Ni/Sn (RoHS), 7" Reel Paper Tape
CAP CER 4.7PF 50V C0G/NP0 0402
0402 MLCC 4.7pF 50V +/-0.1pF HI-Q NPO
RF Capacitor, 4.7PF, 50V, 0402;
Mlcc Capacitor, 4.7Pf, 50V, C0G/Np0, 0.1Pf, 0402, Full Reel; Capacitance:4.7Pf; Voltage Rating:50V; Product Range:S Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Johanson Technology QSCF500Q4R7B1GV001T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap