Knowles LRC0603CJ18NGV001T

Ceramic Inductor, 0603, 18nH±5%, 300mA, Ni/Sn (RoHS), No Mark, 7" Reel Paper Tape
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles LRC0603CJ18NGV001T.

IHS

Datasheet1 page1 year ago

Farnell

RFMW

Newark

Inventory History

3 month trend:
-34.77%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2018-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Knowles LRC0603CJ18NGV001T provided by its distributors.

Ceramic Inductor, 0603, 18nH±5%, 300mA, Ni/Sn (RoHS), No Mark, 7" Reel Paper Tape
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
FIXED IND 18NH 300MA 600MOHM SMD
Surface Mount Inductor RF Chip Multi-Layer
Inductor Rf, 18Nh, 5%, 2.1Ghz, Smd, Full Reel; Inductance:18Nh; Dc Resistance Max:500Mohm; Self Resonant Frequency:100Mhz; Dc Current Rating:300Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:L-14C Series Rohs Compliant: Yes |Johanson Technology LRC0603CJ18NGV001T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap