
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | L-07C3N3SV6T | 10,000 | 20K | |||||||||
| Verical | L-07C3N3SV6T | 10,000 | 10K | |||||||||
| Win Source | WS-L-07C3N3SV6T | 84,850 | 1810 | 18h | ||||||||
| Sensible Micro | L-07C3N3SV6T | 3,740 | >1wk | |||||||||
| LCSC | C5338661 | 620 | 20 | 2h |
Download Knowles L-07C3N3SV6T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Knowles L-07C3N3SV6T provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names: