Knowles 9811

9811, Knowles Johanson Manufacturing
$ 19.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9811.

Newark

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Knowles 9811 provided by its distributors.

9811, KNOWLES JOHANSON MANUFACTURING
CAP FILM TRIM
Trimmer/Variable Capacitor; Capacitance Range:2.5 pF - 10 pF; Series:9810; Voltage Rating:250VDC; Termination Type:Axial Leaded; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-55°C; Q Factor:1000 ;RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap