Knowles 9401-1

Cap Trimmer 0.5/1.3pF 250V Top Adj 125C
$ 7.581
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9401-1.

Newark

Datasheet2 pages19 years ago

Descriptions

Descriptions of Knowles 9401-1 provided by its distributors.

Cap Trimmer 0.5/1.3pF 250V Top Adj 125C
9401-1, KNOWLES JOHANSON MANUFACTURING
THIN-TRIM CAPACITORS FOR RF AMPLIFIER
Trimmer/Variable Capacitor; Capacitance Range:0.5 pF - 1.3 pF; Series:9400; Voltage Rating:250V; Termination Type:Axial Leaded; Capacitance Max:1.3pF; Capacitance Min:0.5pF; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap