Knowles 9385-2SL

Cer Trim Cap 1.4PF-5PF 50V
Datasheet

Price and Stock

DistributorSKUMinPkg
Utech Electronics9385-2SL025
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9385-2SL.

Newark

Datasheet4 pages19 years ago

Descriptions

Descriptions of Knowles 9385-2SL provided by its distributors.

CER TRIM CAP 1.4pF-5pF 50V
Trimmer/Variable Capacitor; Capacitance Range:1.4 pF - 5 pF; Series:9385; Voltage Rating:50V; Capacitor Dielectric Type:Ceramic; Package/Case:Surface Mount (SMD, SMT); Termination Type:Axial Leaded; Capacitance Max:5pF ;RoHS Compliant: Yes
CAPACITOR TRIMMER 1.4PF-5PF, 50V; Adjustment Type:Top; Capacitance Range:1.4pF - 5pF; Voltage Rating:50V; Capacitor Mounting:SMD; Operating Temperature Range:-30°C to +85°C; Termination Type:Axial Leaded; Working Voltage, DC:50V

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap