Knowles 9374

Capacitor Trimmer 5PF-25PF, 250V, Through Hole
Datasheet

Price and Stock

DistributorSKUMinPkg
Utech Electronics9374025
1d
RFMW937401Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9374.

Future Electronics

Datasheet4 pages19 years ago

Descriptions

Descriptions of Knowles 9374 provided by its distributors.

CAPACITOR TRIMMER 5PF-25PF, 250V, THROUGH HOLE
CER TRIM CAP 5pF-25pF 250V
Trimmer capacitor
VARIABLE CAPACITOR
CAPACITOR TRIMMER 5PF-25PF, 250V, THD; Adjustment Type:Top; Capacitance Range:5pF - 25pF; Voltage Rating:250V; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; Capacitance Max:25pF; Capacitance Min:5pF

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap