Knowles 9343-17R1

Capacitor Trimmer 5PF-20PF, 50V
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components9343-17R1151
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9343-17R1.

Official Datasheet15 years ago

Descriptions

Descriptions of Knowles 9343-17R1 provided by its distributors.

CAPACITOR TRIMMER 5PF-20PF, 50V
CAPACITOR TRIMMER 5PF-20PF, 50V; Adjustment Type:Top; Capacitance Range:5pF - 20pF; Voltage Rating:50V; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C; Capacitance Max:20pF; Capacitance Min:5pF
Trimmer/Variable Capacitor; Capacitance Range:5 pF - 20 pF; Series:9343 and 9342; Voltage Rating:50V; Capacitor Dielectric Type:Ceramic; Package/Case:Surface Mount (SMD, SMT); Termination Type:SMD; Capacitance Max:20pF ;RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap