Knowles 5515BP15C725E

Ceramic Filters Band Pass 2.5dB 50Ohm SMD 4Pin T/R
$ 0.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 5515BP15C725E.

Factory Futures

Datasheet2 pages23 years ago

Inventory History

3 month trend:
-1.74%

CAD Models

Download Knowles 5515BP15C725E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Knowles 5515BP15C725E provided by its distributors.

Ceramic Filters Band Pass 2.5dB 50Ohm SMD 4Pin T/R
FILTER, BANDPASS, 5.5GHZ, WIFI, 2DB; Filter Type:Band Pass; Return Loss:9.5dB; Bandpass Insertion Loss Max:2dB; Attenuation @ Reject Band Min:15dB; Filter Case:0805; Termination Type:SMD
Rf Filter, Band Pass, 5515Mhz, Full Reel; Filter Type:Band Pass; No. Of Pins:4Pins; Pass Band Frequency:5.15Ghz To 5.875Ghz; Rf Filter Applications:-; Filter Case Style:0805 [2012 Metric]; Product Range:-; Bandwidth:5.5Ghz Rohs Compliant: Yes |Johanson Technology 5515BP15C725E

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap