Knowles 5400BL15B0050001E

Balun 4.9GHZ-5.9GHZ 50/50 0805
$ 0.275
Production

Price and Stock

Inventory History

3 month trend:
-2.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Knowles 5400BL15B0050001E provided by its distributors.

BALUN 4.9GHZ-5.9GHZ 50/50 0805
BALUN RF SMD 5.4GHZ WIFI 1:1
RF Transformer
BALUN, 5.4GHZ, 50/50 OHM, 0805; Impedance - Unbalanced / Balanced:50ohm, 50ohm; Insertion Loss:1dB; Phase Difference:180° ± 10°; Balun Case Style:0805; Frequency Min:4.9GHz; Frequency Max:5.9GHz; Product Range:-; Balun Mounting:SMD RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap