Knowles 3750BP14A0900001T

Band Pass Filters, 603, 3300 - 4200MHz, 3 max.W, 2.8dB, Ag/Pt (RoHS), , 7" Reel Paper Tape
$ 0.202

Price and Stock

Inventory History

3 month trend:
-3.69%

Descriptions

Descriptions of Knowles 3750BP14A0900001T provided by its distributors.

Band Pass Filters, 603, 3300 - 4200MHz, 3 max.W, 2.8dB, Ag/Pt (RoHS), , 7" Reel Paper Tape
3.75GHZ BAND PASS FILTER, EIA 06
Band Pass Filter, 3.3-4.2Ghz, 0603; Filter Type:Band Pass; Filter Case/Package:0603 [1608 Metric]; Pass Band Frequency:3.3Ghz To 4.2Ghz; Product Range:-; No. Of Pins:4Pins Rohs Compliant: Yes |Johanson Technology 3750BP14A0900001T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap