Knowles 27271SL

500 V 0.6 to 4.5 pF Giga-Trim Variable Capacitor
$ 29.788
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 27271SL.

RFMW

Datasheet4 pages19 years ago

Farnell

Inventory History

3 month trend:
-8.82%

Descriptions

Descriptions of Knowles 27271SL provided by its distributors.

500 V 0.6 to 4.5 pF Giga-Trim Variable Capacitor
CAPACITOR TRIMMER 0.6PF-4.5PF, 500V, SMD
500 VDC (1000 VDC test) >10⁶ MΩ -65°C to +125°C
27271SL, KNOWLES JOHANSON MANUFACTURING
500V 0.6pF 4.5pF 3.56mm*7.98mm
CAPACITOR TRIMMER 0.6PF-4.5PF, 500V, SMD; Adjustment Type:Side; Capacitance Range:0.6pF - 4.5pF; Voltage Rating:500V; Capacitor Mounting:SMD; Operating Temperature Range:-65°C to +125°C; Termination Type:SMD; Working Voltage, DC:500V

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap