Knowles 27263

Capacitor Trimmer 0.3PF-1.2PF, 500V, SMD
$ 23.903
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 27263.

RFMW

Datasheet4 pages19 years ago

Farnell

Related Parts

Sprague GoodmanGNL1R250
Variable Capacitor, Sapphire, 500V, 0.3pF Min, 1.2pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount
Sprague GoodmanGNV1R250
Variable Capacitor, Sapphire, 500V, 0.3pF Min, 1.2pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount
Knowles27271SL
500 V 0.6 to 4.5 pF Giga-Trim Variable Capacitor

Descriptions

Descriptions of Knowles 27263 provided by its distributors.

CAPACITOR TRIMMER 0.3PF-1.2PF, 500V, SMD
CAPACITOR TRIMMER 0.3PF-1.2PF, 500V, SMD; CAPACITOR TRIMMER 0.3PF-1.2PF, 500V, SMD; Capacitance Min: 0.3pF; Capacitance Max: 1.2pF; Voltage Rating: 500V; Product Range: -; Capacitance Tolerance: -; Capacitor Terminals: SMD; Ad
Capacitor Trimmer 0.3Pf-1.2Pf, 500V, Smd; Capacidad Min:0.3Pf; Capacidad Max:1.2Pf; Tolerancia, Capacitancia:-; Tipo De Ajuste:Slot Para Atornillador; Tensión Nominal:500V; Terminales Del Condensador:Montaje Superficial (Smd) |Johanson Manufacturing 27263

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap