Knowles 2450LP14A100T

Ceramic Filters Low Pass 2450MHz 0.5dB 50Ohm SMD 6Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 2450LP14A100T.

IHS

Datasheet2 pages22 years ago

CAD Models

Download Knowles 2450LP14A100T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2003-07-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Knowles 2450LP14A100T provided by its distributors.

Ceramic Filters Low Pass 2450MHz 0.5dB 50Ohm SMD 6Pin
RF FILTER LOW PASS 2.45GHZ 0603
FILTER, LOWPASS, 2.4GHZ, WIFI, 0.5DB
RF FILTER LOW PASS 2.45GHZ 0603 / 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad
Rf Filter, Low Pass, 2450Mhz, Full Reel; Filter Type:Low Pass; No. Of Pins:6Pins; Pass Band Frequency:2.4Ghz A 2.5Ghz; Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan, Zigbee; Filter Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Johanson Technology 2450LP14A100T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2450LP14A100T.