Knowles 2450BP07A0100T

Signal Conditioning Products; JOHANSON; 2450BP07A0100T; 0402; 990.6 µm; 508 µm; Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 2450BP07A0100T.

IHS

Datasheet3 pages8 years ago

Newark

Factory Futures

CAD Models

Download Knowles 2450BP07A0100T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles 2450BP07A0100T provided by its distributors.

Signal Conditioning Products; JOHANSON; 2450BP07A0100T; 0402; 990.6 µm; 508 µm; Surface Mount
RF FILTER BAND PASS 2.45GHZ 0402 / 2450 MHz Band Pass Filter
Ceramic Filters Band Pass 2450MHz 2.5dB 50Ohm SMD 4Pin T/R
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 2450MHz
FILTER BANDPASS 2.4GHZ EIA 0402
Rf Filter, Low Pass, 2450Mhz, Full Reel; Filter Type:Band Pass; No. Of Pins:4Pins; Pass Band Frequency:2.4Ghz A 2.5Ghz; Rf Filter Applications:-; Filter Case Style:0402 [1005 Metric]; Product Range:-; Bandwidth:2.4Ghz Rohs Compliant: Yes |Johanson Technology 2450BP07A0100T

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap