
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 0868LP15A020E | 352,000 | 4K | |||||||||
| Verical | 0868LP15A020E | 352,000 | 4K | |||||||||
| Newark | 0868LP15A020E | 1,183 | 1 | Cut Tape | ||||||||
| Farnell | 0868LP15A020E | 1,183 | 1 | Cut Tape | 6h | |||||||
| element14 APAC | 0868LP15A020E | 1,183 | 1 | Cut Tape | 20h |
Download Knowles 0868LP15A020E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Knowles 0868LP15A020E provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names: