JKL ZRS-8480-WW

Jkl ZRS-8480-WW, Zrs Led Linear Array, 30 White Leds With Onboard Driver
$ 12.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL ZRS-8480-WW.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
-48.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CREE MKRAWT-02-0000-0D0HG227H LED, HB, XLAMP MK-R, WARM WHITE, 780LM
LED Uni-Color White 2-Pin SMD EP T/R
LED, HB, XLAMP MK-R, WARM WHITE, 635LM
TITANBRITE LED, COOL WHITE, 11.5W, 600LM; LED Color:Cool White; CCT:6000K; Luminous Flux Test:600lm;

Descriptions

Descriptions of JKL ZRS-8480-WW provided by its distributors.

JKL ZRS-8480-WW, ZRS LED LINEAR ARRAY, 30 WHITE LEDS WITH ONBOARD DRIVER
LED Lighting Modules 8.0mm X 480mm LED Warm White Light Bar
Light Strip Uni-Color White 2-Pin Tube
JKL Components , ZRS, 12V, 480mmx8mm
JKL Components ZRS-8480-WW LEDテープ
Led Light Bar, 480Mm, Warm White; Light Color:Warm White; Lumen Output:-; Power Rating:-; Supply Voltage:12V; Light Bar Length:480Mm; Ip Rating:-; Product Range:- Rohs Compliant: Yes |Jkl Components ZRS-8480-WW

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZRS8480WW