JKL LE-0603-04G

Automotive Led Festoon Lamp 10.5(DIA)X43(H)MM 43MM Green 24VDC 12 ma 10.5MM 9 Lm
$ 3.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0603-04G.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Jameco

Inventory History

3 month trend:
-20.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of JKL LE-0603-04G provided by its distributors.

AUTOMOTIVE LED FESTOON LAMP 10.5(DIA)X43(H)MM 43MM GREEN 24VDC 12 MA 10.5MM 9 LM
LED Replacement Lamps - Based LEDs Grn 525nm 24V Festoon LED Lamp
LED,FESTOON,24V,GREEN,47mm 12mA,525nm,9 LUMENS
JKL Components LED, 24 V , , 10.5mm
LED GLASS FESTOON 24V 40MA GREEN
JKL Components LE-0603-04G 自動車用LED電球
Lamp, Led Replacement, Green; Lamp Base Type:Festoon; Led Color:Green; Bulb Size:-; Power Rating:-; Wavelength Typ:525Nm; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:24V; Current Rating:6Ma; Product Range:- Rohs Compliant: Yes |Jkl Components LE-0603-04G

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp