Jet JDP17MF

JET JDP-17MF Floor Drill Press, 16-1/2 In., 115/230V. More details: Floor Drill Press, Drive Type Belt, Swing 16-1/2...

Submit Request for Quote

Unfortunately we do not know of any distributors for JDP17MF. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jet JDP17MF provided by its distributors.

JET JDP-17MF Floor Drill Press, 16-1/2 In., 115/230V. More details: Floor Drill Press, Drive Type Belt, Swing 16-1/2 In., Voltage 115/230, Motor HP 3/4, Chuck Size 5/8 In., Number of Speeds 16, Spindle Speed 200 to 3630, Capacity Steel 5/8 In., Capacity Cast Iron 5/8 In., Spindle Taper 2MT, Spindle Travel 4-3/8 In., Base Size 11-1/8 In. x 19-5/8 In., Table Work Surface 13-3/4 In., Amps AC 9/4.5, Hz 60, Phase 1, Includes Chuck and Key

Manufacturer Aliases

Jet has several brands around the world that distributors may use as alternate names. Jet may also be known as the following names:

  • Jet Chips
  • Jet Equipment & Tools
  • Jet Tools
  • JET - JPW Industries Inc
  • Jet Elite

Part Number Aliases

This part may be known by these alternate part numbers:

  • JDP-17MF