Jet 414459

JET 414459 Horiz./Vert. Band Saw, HP 3/4, 115/230 V. More details: Horizontal/Vertical Band Saw, Cutting Capacity...

Submit Request for Quote

Unfortunately we do not know of any distributors for 414459. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jet 414459 provided by its distributors.

JET 414459 Horiz./Vert. Band Saw, HP 3/4, 115/230 V. More details: Horizontal/Vertical Band Saw, Cutting Capacity Rectangle 7 In. x 10-7/8 In. or 2 In. x 12 In., Cutting Capacity Round 7 In., Cutting Capacity Square 7 In., Voltage 115/230, 3/4 HP, Speeds 86 to 260 fpm, Max. Thickness of Cut 7 In., Miter Capacity 45 Degrees , Max. Blade Length 93 In., Max. Blade Width 3/4 In., Blade Thickness 0.035 In., Overall Height 41 In., Overall Width 20-1/2 In., Overall Depth 49-1/2 In., Cutting Angle 90 Degrees , RPM 1725, 1 Phase, 60 Hz

Manufacturer Aliases

Jet has several brands around the world that distributors may use as alternate names. Jet may also be known as the following names:

  • Jet Chips
  • Jet Equipment & Tools
  • Jet Tools
  • JET - JPW Industries Inc
  • Jet Elite