Jet 321170

JET 321170 Lathe, 3 HP, 230/460V. More details: Lathe, 3 Motor HP, 3 Phase, 230/460 Voltage, Spindle Taper MT-5,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 321170. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jet 321170 provided by its distributors.

JET 321170 Lathe, 3 HP, 230/460V. More details: Lathe, 3 Motor HP, 3 Phase, 230/460 Voltage, Spindle Taper MT-5, Number of Spindle Speeds 12, Tailstock Taper MT-3, Number of Threads (In.) 40, Number of Threads (mm) 22, Cross Feed Rates 40, Longitudinal Feed Rates 40, Overall Length 73-3/4 In., Overall Width 29-1/2 In., Overall Height 47-1/2 In.

Manufacturer Aliases

Jet has several brands around the world that distributors may use as alternate names. Jet may also be known as the following names:

  • Jet Chips
  • Jet Equipment & Tools
  • Jet Tools
  • JET - JPW Industries Inc
  • Jet Elite