JDI Technologies PC5-BK-07

以太网电缆, CAT5E, 7英尺, 黑色;
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PC5-BK-07. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for JDI Technologies PC5-BK-07.

Farnell

Datasheet2 pages11 years ago

Descriptions

Descriptions of JDI Technologies PC5-BK-07 provided by its distributors.

以太网电缆, CAT5E, 7英尺, 黑色;
ETHERNET CABLE, CAT5E, 7FT, BLACK; LAN Category: Cat5e; Connector to Connector: RJ45 Plug to RJ45 Plug; Cable Construction: -; Jacket Color: Black; Cable Length - Metric: 2.1m; Cable Length - Imperial: 7ft; 39C1072
Ethernet Cable, Cat5E, 7Ft, Black; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:7Ft; Longitud Del Cable - Métrica:2.1M; Jacket Color:Negro; Categoría Lan:Cat 5E |Jdi Technologies PC5-BK-07

Manufacturer Aliases

JDI Technologies has several brands around the world that distributors may use as alternate names. JDI Technologies may also be known as the following names:

  • JDI
  • Liverage
  • JDI TECHNOLOGIE
  • JDI EUROPE GMBH (PREV HITACHI)
  • JDI TECHN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC5BK07