JB Capacitors JFX02G685J000000B

JB Capacitors 6.8uF ±5% 400V Axial Metallized Polypropylene Film Capacitor
Datasheet

Price and Stock

DistributorSKUMinPkg
Rapid ElectronicsJFX02G685J000000B1271
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for JB Capacitors JFX02G685J000000B.

Farnell

Datasheet3 pages8 years ago

Descriptions

Descriptions of JB Capacitors JFX02G685J000000B provided by its distributors.

JB Capacitors 6.8uF ±5% 400V Axial Metallized Polypropylene Film Capacitor
Capacitance: 6.8µF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Axial Leaded; Lead Spacing:
Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:6.8Μf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Capacitor Mounting:Through Hole; Voltage(Ac):-; Voltage(Dc):400V; Esr:- Rohs Compliant: Yes |Jb Capacitors JFX02G685J000000B

Manufacturer Aliases

JB Capacitors has several brands around the world that distributors may use as alternate names. JB Capacitors may also be known as the following names:

  • JB CAPACITORS COMPANY
  • JB Caps
  • JB CAPACIT
  • JB Capacitor (China)
  • JB Capacitor Company