Jamicon JF0615B1H-001-065R

Current Rating Max. mA = 170 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 10.2 / AC or DC Operation...

Submit Request for Quote

Unfortunately we do not know of any distributors for JF0615B1H-001-065R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Jamicon JF0615B1H-001-065R provided by its distributors.

Current Rating Max. mA = 170 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 10.2 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4500 / Flow Rate m³/h = 27 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 34 / Depth mm = 15

Manufacturer Aliases

Jamicon has several brands around the world that distributors may use as alternate names. Jamicon may also be known as the following names:

  • Jamicon Corporation
  • Jamicon Electronics
  • Jamicon Kaimei
  • JAMICO
  • JAMICON CORP
  • JAMICON (OWNED BY KAIMEI)
  • JAMICON CORPORA
  • JAMIC
  • JAMICON (MC)
  • AMICO
  • JAMICONN/ACORPORATION
  • JAMI
  • Kaimei