Jaeger FMD05M12020B

CABLE ASSEMBLY; Connector type A: M12 90(degree) Plug; Connector type B: Free End; Length, lead: 2m; Cable type:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FMD05M12020B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger FMD05M12020B.

element14 APAC

Datasheet115 pages18 years ago

Descriptions

Descriptions of Jaeger FMD05M12020B provided by its distributors.

CABLE ASSEMBLY; Connector type A:M12 90(degree) Plug; Connector type B:Free End; Length, lead:2m; Cable type:BLINDE; Ways, No. of:5; Connector type:; Current rating:4A; IP rating:IP67; Insulation Resistance:10000MR; Material:; RoHS Compliant: Yes

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger