Jaeger 762107006

PLUG, 7WAY; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular...

Price and Stock

DistributorSKUMinPkg
element14 APAC76210700601
2h

Descriptions

Descriptions of Jaeger 762107006 provided by its distributors.

PLUG, 7WAY; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Connector Body Material:-; Connector Body Plating:-; Contact Ma
PLUG, 7WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:7; Termination Method:Solder; Contact Style:Pin; Mounting Type:Panel; Contact Resistance:3mohm; Current Rating:5A; Insulation Resistance:5000Mohm; Insulator Material:; Material:; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; No. of Mating Cycles:500; No. of Poles:7; Plating:; Voltage, Breakdown:1500V

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger