Jaeger 632 912 006

Socket Insert Receptacles, Pin Insert Plugs And Cable Connecting Plugs, Socket Insert
$ 97.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 632 912 006.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Jaeger 632 912 006 provided by its distributors.

SOCKET INSERT RECEPTACLES, PIN INSERT PLUGS AND CABLE CONNECTING PLUGS, SOCKET INSERT
Circular Connector, Industrial Series, Plug, 12, Pin, Crimp/Solder, Cable Mount Rohs Compliant: Yes |Jaeger 632 912 006
CONNECTOR, CIRCULAR, PLUG, 12POS, CABLE; Product Range: Industrial Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Mat

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger