Jaeger 533801006

HEADER, PLUG, 4WAY, SIZE 00; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts:...

Price and Stock

DistributorSKUMinPkg
element14 APAC53380100601
2h

Descriptions

Descriptions of Jaeger 533801006 provided by its distributors.

HEADER, PLUG, 4WAY, SIZE 00; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:-; Connector Body Plating:-; Co
HEADER, PLUG, 4WAY, SIZE 00; Connector Type:Circular Industrial; Series:Miniature Push-Pull Natto; No. of Contacts:4; Connector Type:Circular; Contact Material:; Contact Plating:; Contact Resistance:2mohm; Current Rating:10A; ;RoHS Compliant: Yes
HEADER, PLUG, 4WAY, SIZE 00; Connector Type:Circular; Contact Material:; Contact Plating:; Contact Resistance:2mohm; Current Rating:10A; Insulation Resistance:5000Mohm; Insulator Material:; Material:; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; No. of Mating Cycles:1000; No. of Poles:4; Plating:; Ways, No. of:4; Voltage, Breakdown:2500V

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger