Jaeger 533755006

Connector Accessory, Insert

Price and Stock

DistributorSKUMinPkg
element14 APAC53375500601
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 533755006.

IHS

Datasheet1 page21 years ago

Supply Chain

Country of OriginFrance

Descriptions

Descriptions of Jaeger 533755006 provided by its distributors.

Connector Accessory, Insert
RECEPTACLE, PANEL, PIN INSERT, 4WAY; Product Range:-; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:-; Connector Body Material:Metal Bo
HEADER, PLUG, SIZE 2, 4WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:4; Termination Method:Solder; Contact Material:Brass; Series:RAPID; Contact Plating:Gold; Connector Shell Size:2; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:2-4; Insulation Resistance:5000Mohm; Insulator Material:; Material:; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; No. of Poles:4; Plating:; Voltage, Breakdown:2500V

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger