Jaeger 533515006

Circular Connector, Miniature Series, Receptacle, 19, Socket, Crimp/Solder, Panel Mount Rohs Compliant: Yes |Jaeger...
$ 77.78
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark53351500601

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 533515006.

element14 APAC

Datasheet1 page0 years ago

Farnell

Descriptions

Descriptions of Jaeger 533515006 provided by its distributors.

Circular Connector, Miniature Series, Receptacle, 19, Socket, Crimp/Solder, Panel Mount Rohs Compliant: Yes |Jaeger 533515006
RECEPTACLE, MINIATURE, FEMALE, 19WAY; Product Range: Miniature Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Socket; Coupling Style: -; Connector Bod

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger