Jaeger 532612006

Connector Accessory, Insert Item
$ 26.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 532612006.

IHS

Datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+1067%

Related Parts

Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P(SR)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Jaeger 532612006 provided by its distributors.

Connector Accessory, Insert Item
Cable plug, 12-p
Circular Connector, Plug, 12Pos, Cable; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:-; Connector Rohs Compliant: Yes |Jaeger 532612006

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532612006.