Jaeger 532603006

Circular Connector, 3 Contact(s), Male, Solder Terminal
$ 20.47

Price and Stock

DistributorSKUMinPkg
Newark53260300601

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 532603006.

IHS

Datasheet6 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-28.57%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Related Parts

Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
AmphenolPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle

Descriptions

Descriptions of Jaeger 532603006 provided by its distributors.

Circular Connector, 3 Contact(s), Male, Solder Terminal
Circular Connector, Standard Series, Plug, 3, Pin, Solder, Cable Mount Rohs Compliant: Yes |Jaeger 532603006
Cable plug, 3-pi
PLUG, CABLE, PIN INSERT, 3WAY; Product Range: Standard Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Metal

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger