Jaeger 530760006

Circular Connector, 4 Contact(s), Male, Solder Terminal
$ 39.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 530760006.

IHS

Datasheet6 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-10.91%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Jaeger 530760006 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Solder Terminal
Circular Connector, Standard Series, Plug, 4, Pin, Solder, Cable Mount Rohs Compliant: Yes |Jaeger 530760006
PLUG, CABLE, PIN INSERT, 4WAY; Product Range: Standard Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: -; Con

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger