Jaeger 530512006

Plug, Female, Miniature, 27WAY
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 530512006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 530512006.

element14 APAC

Datasheet1 page0 years ago

Farnell

Descriptions

Descriptions of Jaeger 530512006 provided by its distributors.

PLUG, FEMALE, MINIATURE, 27WAY
PLUG, FEMALE, MINIATURE, 27WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:27; Termination Method:Crimp / Solder; Contact Material:Brass; Contact Plating:Gold; Connector Shell Size:2; Contact Style:Socket; Mounting Type:Panel; Connector Insert Type:2-27; Insulation Resistance:5000Mohm; Max Operating Temperature:+100°C; Min Temperature Operating:-40°C; No. of Poles:27; Voltage, Breakdown:2500V

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger