Jaeger 530503006

Circular Connector, Miniature Series, Plug, 12, Pin, Crimp/Solder, Panel Mount Rohs Compliant: Yes |Jaeger 530503006
$ 48.21
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark53050300631

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 530503006.

element14 APAC

Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jaeger 530503006 provided by its distributors.

Circular Connector, Miniature Series, Plug, 12, Pin, Crimp/Solder, Panel Mount Rohs Compliant: Yes |Jaeger 530503006
PLUG, MALE, MINIATURE, 12WAY; Product Range: Miniature Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Metal

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger