Jaeger 530371006

Circular Connector, Miniature Push-Pull Natto Series, 7 Rohs Compliant: Yes |Jaeger 530371006
$ 20.29

Price and Stock

DistributorSKUMinPkg
Newark53037100601

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 530371006.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Jaeger 530371006 provided by its distributors.

Circular Connector, Miniature Push-Pull Natto Series, 7 Rohs Compliant: Yes |Jaeger 530371006
Connector Accessory, Cable Clamp
ADAPTOR, 7WAY, SIZE 0; Product Range: Miniature Push-Pull Natto Series; Circular Connector Shell Style: -; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: Push-Pull; Connector Body Material: -; Connector

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger