Jaeger 530 153 006

Circular Connector, Standard Series, Plug, 3, Socket, Solder, Cable Mount Rohs Compliant: Yes |Jaeger 530 153 006
$ 32.28
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark530 153 006201

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 530 153 006.

Official Datasheet19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jaeger 530 153 006 provided by its distributors.

Circular Connector, Standard Series, Plug, 3, Socket, Solder, Cable Mount Rohs Compliant: Yes |Jaeger 530 153 006
CONNECTOR, CIRCULAR, PLUG, 3POS, CABLE; Product Range: Standard Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Mat

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger