Jaeger 038 351 006

Circular Connector, Standard Series, Receptacle, 3, Pin, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 038 351 006
$ 10.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 038 351 006.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-37.50%

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02A-8-2S
Circular Connector, PT Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Bayonet, 8-2
Amphenol IndustrialMS3102A16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-3S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Jaeger 038 351 006 provided by its distributors.

Circular Connector, Standard Series, Receptacle, 3, Pin, Solder, Panel Mount Rohs Compliant: Yes |Jaeger 038 351 006
CONNECTOR, CIRCULAR, RCPT, 3POS, PANEL; Product Range: Standard Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger