JAE Electronics TX24-50R-6ST-H1E

Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics TX24-50R-6ST-H1E.

IHS

Datasheet1 page19 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.50%

CAD Models

Download JAE Electronics TX24-50R-6ST-H1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 50 Circuits, White
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 40 Circuits, White

Descriptions

Descriptions of JAE Electronics TX24-50R-6ST-H1E provided by its distributors.

Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
1.27mm 2 50P Direct Insert Plugin,P=1.27mm Board-to-Board and Backplane Connector ROHS
SOCKET, VERTICAL, 50WAY; Product Range:-; No. of Contacts:50Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Row Pitch:1.905mm; Contact Plating:Gold Plated Cont
SOCKET, VERTICAL, 50WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:50; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX24; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:1A; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Withstand:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX24-50R-6ST-H1-E