JAE Electronics SRCN6A21-10P

Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics SRCN6A21-10P.

IHS

Datasheet8 pages17 years ago

Farnell

Mouser

Inventory History

3 month trend:
-30.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 30H006 100 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E18-1PF26F42
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3108E18-1PA71F42
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Solder, Cable Mount
ITT / CannonCA3106E18-1PA71F42
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Solder, Cable Mount

Descriptions

Descriptions of JAE Electronics SRCN6A21-10P provided by its distributors.

Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Miniature Connectors CIRCULAR CONNECTOR
Circular Connectors & Cable Connectors ROHS
Conn;Cir;DIN;CablePlug;Metal;Straight;21ShSz;10Cnts;Pin;SRCNSeries;20AWG | JAE Electronics Inc. SRCN6A21-10P
10P Plug Male Header STR Panel Mount
CONN PLUG MALE 10POS SOLDER CUP
PLUG, SIZE 21, 10WAY, PIN; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; C

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS